Part Details for MMBZ5256BW by Diodes Incorporated
Overview of MMBZ5256BW by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5256BW
MMBZ5256BW CAD Models
MMBZ5256BW Part Data Attributes
|
MMBZ5256BW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5256BW
Diodes Incorporated
Zener Diode, 30V V(Z), 5%, 0.2W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for MMBZ5256BW
This table gives cross-reference parts and alternative options found for MMBZ5256BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5256BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5256BW-TP-HF | Zener Diode, 30V V(Z), 5%, 0.2W, | Micro Commercial Components | MMBZ5256BW vs MMBZ5256BW-TP-HF |
MMXZ5256B-TP-HF | Zener Diode, 30V V(Z), 5%, 0.2W, | Micro Commercial Components | MMBZ5256BW vs MMXZ5256B-TP-HF |