There are no models available for this part yet.
Overview of MMBZ5256BW by Jiangsu Changjiang Electronics Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMBZ5256BW by Jiangsu Changjiang Electronics Technology Co Ltd
Part Data Attributes for MMBZ5256BW by Jiangsu Changjiang Electronics Technology Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
49 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Power Dissipation-Max
|
0.35 W
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.2 mA
|
Alternate Parts for MMBZ5256BW
This table gives cross-reference parts and alternative options found for MMBZ5256BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5256BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5256BW | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5256BW vs MMBZ5256BW |
MMBZ5256BWT/R13 | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5256BW vs MMBZ5256BWT/R13 |
MMBZ5256BW-7 | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5256BW vs MMBZ5256BW-7 |
MMBZ5256BW | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5256BW vs MMBZ5256BW |
MMBZ5256BWT/R7 | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5256BW vs MMBZ5256BWT/R7 |
MMBZ5256BW-13 | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5256BW vs MMBZ5256BW-13 |
MMBZ5256BW | Zener Diode, 30V V(Z), 5%, 0.35W | WEITRON INTERNATIONAL CO., LTD. | MMBZ5256BW vs MMBZ5256BW |
MMBZ5256BW | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5256BW vs MMBZ5256BW |
MMBZ5256BW | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5256BW vs MMBZ5256BW |
MMBZ5256BW-7-F | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5256BW vs MMBZ5256BW-7-F |
Related Parts for MMBZ5256BW
-
MMBZ5222BLT1Zener Diodes
-
MMBD4148TW-TPRectifier Diodes
-
MMQA24VT1Transient Suppressors
-
MMBTA13LT1Small Signal Bipolar Transistors
-
MLEROY-A1-0000-000502Visible LEDs
-
MMBZ5262B-V-GS08Voltage Regulator Diodes
-
MMPF0100F1AEPR2Power Management Circuits
-
CD74HC368MBus Driver/Transceivers
-
MM74HC4066MTCMultiplexers or Switches