Datasheets
MMBZ5256C-E3-18 by: Vishay Intertechnologies

Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for MMBZ5256C-E3-18 by Vishay Intertechnologies

Overview of MMBZ5256C-E3-18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMBZ5256C-E3-18

Part # Distributor Description Stock Price Buy
DISTI # 09X4970
Newark Zener Diode Sot232%, 30V, 0.225W, Te |Vishay MMBZ5256C-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MMBZ5256C-E3-18
Avnet Americas ZENER DIODE SOT23-E3 - Tape and Reel (Alt: MMBZ5256C-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ
DISTI # MMBZ5256C-E3-18
Avnet Americas ZENER DIODE SOT23-E3 - Tape and Reel (Alt: MMBZ5256C-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ

Part Details for MMBZ5256C-E3-18

MMBZ5256C-E3-18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBZ5256C-E3-18 Part Data Attributes:

MMBZ5256C-E3-18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMBZ5256C-E3-18 Vishay Intertechnologies Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 49 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Reference Voltage-Nom 30 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 4.2 mA

Alternate Parts for MMBZ5256C-E3-18

This table gives cross-reference parts and alternative options found for MMBZ5256C-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5256C-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBZ5256C-TP-HF Zener Diode, 30V V(Z), 2%, 0.35W, Micro Commercial Components MMBZ5256C-E3-18 vs MMBZ5256C-TP-HF
MMBZ5256C-HE3-18 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-HE3-18
MMBZ5256C-TP Zener Diode, 30V V(Z), 2%, 0.35W, Micro Commercial Components MMBZ5256C-E3-18 vs MMBZ5256C-TP
MMBZ5256C-HE3-08 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-HE3-08
MMBZ5256C-G3-08 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-G3-08
MMBZ5256C-E3-08 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-E3-08
Part Number Description Manufacturer Compare
MMBZ5256C-HE3-18 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-HE3-18
MMBZ5256C-G3-08 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-G3-08
MMBZ5256C-TP Zener Diode, 30V V(Z), 2%, 0.35W, Micro Commercial Components MMBZ5256C-E3-18 vs MMBZ5256C-TP
MMBZ5256C-E3-08 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-E3-08
MMBZ5256C-HE3-08 Zener Diode, 30V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5256C-E3-18 vs MMBZ5256C-HE3-08
MMBZ5256C-TP-HF Zener Diode, 30V V(Z), 2%, 0.35W, Micro Commercial Components MMBZ5256C-E3-18 vs MMBZ5256C-TP-HF

MMBZ5256C-E3-18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5256C-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5256C-E3-18 by Vishay Intertechnologies

  • Please alert me when MMBZ5256C-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5256C-E3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5256C-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5256C-E3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5256C-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5256C-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: