Part Details for MMBZ5258BW-7-F by Zetex / Diodes Inc
Overview of MMBZ5258BW-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5258BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80953222
|
Verical | Zener Diode Single 36V 5% 70Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 | Americas - 81000 |
|
$0.0394 | Buy Now |
DISTI #
27004298
|
Verical | Zener Diode Single 36V 5% 70Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1720 | Americas - 3000 |
|
$0.0208 | Buy Now |