Part Details for MMBZ5259B-V-GS08 by Vishay Intertechnologies
Overview of MMBZ5259B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5259B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R4743
|
Newark | Zener Diode, Zener Voltage Nom:39V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz Series, Qualification:- Rohs Compliant: Yes |Vishay MMBZ5259B-V-GS08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
35K8432
|
Newark | Zener Diode, Diode Case Style:Sot-23, No. Of Pins:3, Operating Temperature Range:-, Power Dissipation Pd:225Mw, Zener Voltage Vz Typ:39V Rohs Compliant: Yes |Vishay MMBZ5259B-V-GS08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |