MMBZ5259C-G3-18
Vishay Intertechnologies
Description: Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ5259C-G3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MMBZ5259C-G3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X5005
Newark Zener Diode Sot232%, 39V, 0.225W, Te |Vishay MMBZ5259C-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for MMBZ5259C-G3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5259C-G3-18 by Vishay Intertechnologies

MMBZ5259C-G3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
3.2 mA
Want to compare parts?
  1. MMBZ5259C-G3-18
    Vishay Intertechnologies
    Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5259C-G3-18

This table gives cross-reference parts and alternative options found for MMBZ5259C-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5259C-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5259C-G3-08 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-G3-08
MMBZ5259C-TP Zener Diode, 39V V(Z), 2%, 0.35W, Micro Commercial Components MMBZ5259C-G3-18 vs MMBZ5259C-TP
MMBZ5259C-E3-18 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-E3-18
MMBZ5259C-E3-08 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-E3-08
MMBZ5259C-HE3-08 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-HE3-08
Part Number Description Manufacturer Compare
MMBZ5259C-TP Zener Diode, 39V V(Z), 2%, 0.35W, Micro Commercial Components MMBZ5259C-G3-18 vs MMBZ5259C-TP
MMBZ5259C-E3-08 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-E3-08
MMBZ5259C-HE3-08 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-HE3-08
MMBZ5259C-E3-18 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-E3-18
MMBZ5259C-G3-08 Zener Diode, 39V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259C-G3-18 vs MMBZ5259C-G3-08

Related Parts for MMBZ5259C-G3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5259C-G3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5259C-G3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5259C-G3-18 would you like to use for your alert(s)?
  • Please alert me when MMBZ5259C-G3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5259C-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5259C-G3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5259C-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5259C-G3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5259C-G3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: