Part Details for MMBZ5260BLT1 by onsemi
Overview of MMBZ5260BLT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5260BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6401
|
Newark | Diode Zener 43V 225Mw Sot23-3 |Onsemi MMBZ5260BLT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-MMBZ5260BLT1-ND
|
DigiKey | DIODE ZENER 43V 225MW SOT23-3 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 43 Volt, 5%, TO-236AB | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | DIODE ZENER 43V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4190789
|
Farnell | DIODE ZENER 43V 225MW SOT23-3 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 30000 |
|
$0.0301 | Buy Now |
Part Details for MMBZ5260BLT1
MMBZ5260BLT1 CAD Models
MMBZ5260BLT1 Part Data Attributes:
|
MMBZ5260BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5260BLT1
onsemi
43V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for MMBZ5260BLT1
This table gives cross-reference parts and alternative options found for MMBZ5260BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5260BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5260BL | Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5260BLT1 vs MMBZ5260BL |
MMBZ5260BL | 43V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5260BLT1 vs MMBZ5260BL |
MMBZ5260BLT3 | 43V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5260BLT1 vs MMBZ5260BLT3 |
MMBZ5260BLT3G | 43V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5260BLT1 vs MMBZ5260BLT3G |
MMBZ5260BLT1T3 | Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5260BLT1 vs MMBZ5260BLT1T3 |
MMBZ5260BLT3 | DIODE 43 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5260BLT1 vs MMBZ5260BLT3 |
MMBZ5260BLT1 | 43V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5260BLT1 vs MMBZ5260BLT1 |
MMBZ5260BL | Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5260BLT1 vs MMBZ5260BL |
MMBZ5260BLT1T3 | 43V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5260BLT1 vs MMBZ5260BLT1T3 |
MMBZ5260BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5260BLT1 vs MMBZ5260BLT1G |