There are no models available for this part yet.
Overview of MMBZ5262B_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMBZ5262B_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMBZ5262BR200001
|
Mouser Electronics | Zener Diodes 410mW ZENER 51V RoHS: Compliant | 0 |
|
$0.0210 / $0.0280 | Order Now | |
NAC | 410mW,ZENER,SOT-23,51V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |||
DISTI #
MMBZ5262B_R2_00001
|
Avnet Silica | SOT 23/410mW/51V/Zener Diode/SMD/ +/-5% (Alt: MMBZ5262B_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMBZ5262B_R2_00001 by PanJit Semiconductor
Part Data Attributes for MMBZ5262B_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.41 W
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for MMBZ5262B_R2_00001
This table gives cross-reference parts and alternative options found for MMBZ5262B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5262B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5262B-E3-08 | Zener Diode, 51V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5262B_R2_00001 vs MMBZ5262B-E3-08 |
MMBZ5262B | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5262B_R2_00001 vs MMBZ5262B |
MMBZ5262BT/R7 | Zener Diode, 51V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5262B_R2_00001 vs MMBZ5262BT/R7 |
MMBZ5262B | Zener Diode, 51V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5262B_R2_00001 vs MMBZ5262B |
MMBZ5262B-T1 | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5262B_R2_00001 vs MMBZ5262B-T1 |
MMBZ5262B-HE3-08 | Zener Diode, 51V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5262B_R2_00001 vs MMBZ5262B-HE3-08 |
MMBZ5262B-G3-08 | Zener Diode, 51V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5262B_R2_00001 vs MMBZ5262B-G3-08 |
MMBZ5262B_R1_00001 | Zener Diode, | PanJit Semiconductor | MMBZ5262B_R2_00001 vs MMBZ5262B_R1_00001 |
MMBZ5262B | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | MMBZ5262B_R2_00001 vs MMBZ5262B |
CMPZ5262BTR | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5262B_R2_00001 vs CMPZ5262BTR |
Related Parts for MMBZ5262B_R2_00001
-
MMBZ5254BTW_R2_00001Zener Diodes
-
MMBZ18VALFHT116Transient Suppressors
-
MMBT5550LT1Small Signal Bipolar Transistors
-
MKV31F128VLL10Microcontrollers
-
MMBF4392LT1GSmall Signal Field-Effect Transistors
-
MIC94063YMT-TRPeripheral Drivers
-
MOC8102300Optocoupler
-
MJD5731T4Power Bipolar Transistors
-
MM74HCT244NBus Driver/Transceivers