Part Details for MMC12.7475K50B31TR24 by Evox Rifa / KEMET
Overview of MMC12.7475K50B31TR24 by Evox Rifa / KEMET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMC12.7475K50B31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Quest Components | 165 |
|
$7.4844 / $13.6080 | Buy Now |
Part Details for MMC12.7475K50B31TR24
MMC12.7475K50B31TR24 CAD Models
MMC12.7475K50B31TR24 Part Data Attributes
|
MMC12.7475K50B31TR24
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
MMC12.7475K50B31TR24
Evox Rifa / KEMET
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 5045,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 5045 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 12.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MMC(50,12.7MM) | |
Size Code | 5045 | |
Width | 11.5 mm |