Part Details for MMC25F1001ETR by Ohmite Mfg Co
Overview of MMC25F1001ETR by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMC25F1001ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R RoHS: Compliant |
1669 In Stock |
|
$0.3590 / $0.4883 | Buy Now |
DISTI #
51662309
|
Verical | Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 150 Package Multiple: 50 Date Code: 1839 | Americas - 1650 |
|
$0.5598 / $0.6443 | Buy Now |
|
Master Electronics | Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R RoHS: Compliant |
1669 In Stock |
|
$0.3590 / $0.4883 | Buy Now |
Part Details for MMC25F1001ETR
MMC25F1001ETR CAD Models
MMC25F1001ETR Part Data Attributes
|
MMC25F1001ETR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MMC25F1001ETR
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |