Part Details for MMC5.7472K50J31TR12 by KEMET Corporation
Overview of MMC5.7472K50J31TR12 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMC5.7472K50J31TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMC57472K50J31
|
Mouser Electronics | Film Capacitors 50volts 0.0047uF 10% LS 5.7mm RoHS: Compliant | 0 |
|
$0.6980 | Order Now |
Part Details for MMC5.7472K50J31TR12
MMC5.7472K50J31TR12 CAD Models
MMC5.7472K50J31TR12 Part Data Attributes
|
MMC5.7472K50J31TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC5.7472K50J31TR12
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | RATED AC VOLTAGE (V): 30, STANDARD: IEC 60384-19 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for MMC5.7472K50J31TR12
This table gives cross-reference parts and alternative options found for MMC5.7472K50J31TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC5.7472K50J31TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F160PL472K050A | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | MMC5.7472K50J31TR12 vs F160PL472K050A |
F160PL472K050V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | MMC5.7472K50J31TR12 vs F160PL472K050V |