There are no models available for this part yet.
Overview of MMCX-J-P-H-ST-SM1-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for MMCX-J-P-H-ST-SM1-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMCX-J-P-H-ST-SM1-TR-ND
|
DigiKey | 50 OHM MMCX PLUG, CABLE TERMINAT Min Qty: 1 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1600 | Buy Now | |
DISTI #
MMCX-J-P-H-ST-SM1-
|
Avnet Americas | Conn MMCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: MMCX-J-P-H-ST-SM1-) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
RFQ |
CAD Models for MMCX-J-P-H-ST-SM1-TR by Samtec Inc
Part Data Attributes for MMCX-J-P-H-ST-SM1-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 4 Days
|
Body Breadth
|
0.136 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.136 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
Filter Feature
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
BRASS
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
1
|