Part Details for MMCX-J-P-HF-SW-EM1 by Samtec Inc
Overview of MMCX-J-P-HF-SW-EM1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMCX-J-P-HF-SW-EM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0209
|
Newark | Micro-Mini Rf Plug/Tray Rohs Compliant: No |Samtec MMCX-J-P-HF-SW-EM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2199 |
|
$12.1900 / $21.6900 | Buy Now |
DISTI #
MMCX-J-P-HF-SW-EM1-ND
|
DigiKey | MICRO-MINI RF SMT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
39 In Stock |
|
$11.1704 / $17.1200 | Buy Now |
DISTI #
MMCX-J-P-HF-SW-EM1
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: MMCX-J-P-HF-SW-EM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 2199 Factory Stock |
|
$10.5600 / $14.8800 | Buy Now |
DISTI #
MMCX-J-P-HF-SW-EM1
|
Avnet Americas | SATMMCX-J-P-HF-SW-EM1-TR - Tape and Reel (Alt: MMCX-J-P-HF-SW-EM1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 50 Factory Stock |
|
$10.6300 / $14.9900 | Buy Now |
DISTI #
200-MMCXJPHFSWEM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination RoHS: Compliant | 189 |
|
$10.3700 / $12.0600 | Buy Now |
|
Onlinecomponents.com | Micro-Mini RF Plug, Cable Component RoHS: Compliant | 0 |
|
$9.0500 / $14.8800 | Buy Now |
DISTI #
MMCX-J-P-HF-SW-EM1
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: MMCX-J-P-HF-SW-EM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 2199 Factory Stock |
|
$10.5600 / $14.8800 | Buy Now |
DISTI #
MMCX-J-P-HF-SW-EM1
|
Avnet Americas | SATMMCX-J-P-HF-SW-EM1-TR - Tape and Reel (Alt: MMCX-J-P-HF-SW-EM1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 50 Factory Stock |
|
$10.6300 / $14.9900 | Buy Now |
|
Master Electronics | Micro-Mini RF Plug, Cable Component RoHS: Compliant | 0 |
|
$9.0500 / $14.8800 | Buy Now |
Part Details for MMCX-J-P-HF-SW-EM1
MMCX-J-P-HF-SW-EM1 CAD Models
MMCX-J-P-HF-SW-EM1 Part Data Attributes:
|
MMCX-J-P-HF-SW-EM1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX-J-P-HF-SW-EM1
Samtec Inc
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |