Part Details for MMCX-LP-066(40) by Hirose Electric Co Ltd
Overview of MMCX-LP-066(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMCX-LP-066(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7975
|
Newark | Ultra Miniature Snap-On Coaxial Connectors (For Pc Card Type Ii) |Hirose(Hrs) MMCX-LP-066(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $10.1400 | Buy Now |
DISTI #
H124200-ND
|
DigiKey | CONN MMCX PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1851 / $10.3800 | Buy Now |
DISTI #
MMCX-LP-066(40)
|
Avnet Americas | Connector RF MMCX Plug 0Hz to 8GHz 50Ohm Crimp Right Angle Cable Mount Gold - Bag (Alt: MMCX-LP-066(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$6.3375 / $7.3515 | Buy Now |
DISTI #
798-MMCX-LP-066(40)
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI PUSH-ON CONN PLUG RA RoHS: Compliant | 0 |
|
$6.1800 / $10.3700 | Order Now |
|
Future Electronics | 1 Port 50 Ohm Right Angle Plug MMCX Ultra Miniature Snap-on Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$7.3000 / $7.3800 | Buy Now |
DISTI #
HIRMMCX-LP-066(40)
|
Heilind Electronics | 339-0019-2-40 EACH | Americas - 0 in Stock |
|
$6.9844 / $8.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $8.0600 | Buy Now |
DISTI #
000000000003979425
|
Sager | RF Connectors / Coaxial Connectors MINI PUSH-ON CONN PLUG RA Min Qty: 1 | 0 |
|
$5.5000 / $6.7500 | Buy Now |
Part Details for MMCX-LP-066(40)
MMCX-LP-066(40) CAD Models
MMCX-LP-066(40) Part Data Attributes
|
MMCX-LP-066(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMCX-LP-066(40)
Hirose Electric Co Ltd
Miniature push-on lock coupling coaxial connectors,PC Card connectors; HRS No: 339-0019-2 40; Connector Type: Cable; Contact Gender: Male; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 6; VSWR (Max): 1.3; Mating/Unmating Cycles: 500; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; Generic Name: MMCX; General Description: Plug; Right angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |