There are no models available for this part yet.
Overview of MMCX-LP-088(40) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for MMCX-LP-088(40) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7977
|
Newark | Ultra Miniature Snap-On Coaxial Connectors (For Pc Card Type Ii) |Hirose(Hrs) MMCX-LP-088(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $10.4800 | Buy Now | |
DISTI #
H126275-ND
|
DigiKey | CONN MMCX PLUG R/A 50OHM SOLDER Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8435 | Buy Now | |
DISTI #
MMCX-LP-088(40)
|
Avnet Americas | HISMMCX-LP-088(40) - Bag (Alt: MMCX-LP-088(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$6.5500 / $7.5980 | Buy Now | |
DISTI #
798-MMCX-LP-088(40)
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI PUSH-ON CONN PLUG RA RoHS: Compliant | 0 |
|
$6.3700 / $10.7000 | Order Now | |
Future Electronics | 1 Port 50 Ohm Right Angle Plug MMCX Ultra Miniature Snap-on Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$7.5300 / $7.6200 | Buy Now | ||
DISTI #
HIRMMCX-LP-088(40)
|
Heilind Electronics | 339-0020-1-40 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Ultra Miniature Snap-On Coaxial Connectors (for PC Card Type II) RoHS: Compliant | 0 |
|
$6.2100 / $8.3300 | Buy Now | ||
DISTI #
000000000003979427
|
Sager | RF Connectors / Coaxial Connectors MINI PUSH-ON CONN PLUG RA Min Qty: 1 | 0 |
|
$6.5500 / $8.7300 | Buy Now |
CAD Models for MMCX-LP-088(40) by Hirose Electric Co Ltd
Part Data Attributes for MMCX-LP-088(40) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|