Part Details for MMCX-LR-PCB 50 OHM by Hoyato Connectors
Overview of MMCX-LR-PCB 50 OHM by Hoyato Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 | |
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MMCX-LR-PCB 50 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4912-MMCX-LR-PCB50OHM-ND
|
DigiKey | MMCX-LR-PCB 50OHM MMCX REC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$4.2300 / $5.2100 | Buy Now |