Part Details for MMCX-P-C-H-ST-CA2 by Samtec Inc
Overview of MMCX-P-C-H-ST-CA2 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMCX-P-C-H-ST-CA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6140
|
Newark | Rf Coaxial, Mmcx Plug, 50 Ohm, Cable, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec MMCX-P-C-H-ST-CA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $4.1600 | Buy Now |
DISTI #
SAM11502-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Tray |
25 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
DISTI #
MMCX-P-C-H-ST-CA2
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm ST Cable Mount Gold Over Nickel - Trays (Alt: MMCX-P-C-H-ST-CA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$1.9600 / $5.5200 | Buy Now |
DISTI #
200-MMCXPCHSTCA2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination RoHS: Compliant | 185 |
|
$1.4400 / $5.5200 | Buy Now |
|
Onlinecomponents.com | Micro-Mini RF Plug, Cable Component RoHS: Compliant |
100 In Stock |
|
$1.1000 / $5.5200 | Buy Now |
DISTI #
MMCX-P-C-H-ST-CA2
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm ST Cable Mount Gold Over Nickel - Trays (Alt: MMCX-P-C-H-ST-CA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$1.9600 / $5.5200 | Buy Now |
DISTI #
000000000002196573
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination Min Qty: 1 | 0 |
|
$1.7900 / $5.5200 | Buy Now |
DISTI #
MMCX-P-C-H-ST-CA2
|
Avnet Abacus | Conn MMCX PL 0Hz to 6GHz 50Ohm ST Cable Mount Gold Over Nickel (Alt: MMCX-P-C-H-ST-CA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMCX-P-C-H-ST-CA2
|
Avnet Asia | Conn MMCX PL 0Hz to 6GHz 50Ohm ST Cable Mount Gold Over Nickel (Alt: MMCX-P-C-H-ST-CA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 5 |
|
$3.2471 / $5.5200 | Buy Now |
|
Master Electronics | Micro-Mini RF Plug, Cable Component RoHS: Compliant |
100 In Stock |
|
$1.1000 / $5.5200 | Buy Now |