Part Details for MMCX-PJ-SF085 by Hirose Electric Co Ltd
Overview of MMCX-PJ-SF085 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for MMCX-PJ-SF085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7986
|
Newark | Ultra Miniature Snap-On Coaxial Connectors (For Pc Card Type Ii) |Hirose(Hrs) MMCX-PJ-SF085 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $17.3600 | Buy Now |
DISTI #
26-MMCX-PJ-SF085-ND
|
DigiKey | CONN MMCX PLUG Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.2422 | Buy Now |
DISTI #
MMCX-PJ-SF085
|
Avnet Americas | Connector RF MMCX Receptacle 0Hz to 8GHz 50Ohm Crimp Straight Panel Mount Gold - Bag (Alt: MMCX-PJ-SF085) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-MMCX-PJ-SF085
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$10.7600 / $11.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$10.7500 | Buy Now |
DISTI #
HIRMMCX-PJ-SF085
|
Heilind Electronics | 339-0045-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ultra Miniature Snap-On Coaxial Connectors (for PC Card Type II) RoHS: Compliant | 0 |
|
$10.6700 / $15.5600 | Buy Now |
DISTI #
000000000005628529
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$11.0000 / $14.7000 | Buy Now |
Part Details for MMCX-PJ-SF085
MMCX-PJ-SF085 CAD Models
MMCX-PJ-SF085 Part Data Attributes
|
MMCX-PJ-SF085
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMCX-PJ-SF085
Hirose Electric Co Ltd
RF MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |