Part Details for MMCX-R-SMT-4 by Hirose Electric Co Ltd
Overview of MMCX-R-SMT-4 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMCX-R-SMT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7990
|
Newark | Ultra Miniature Snap-On Coaxial Connectors (For Pc Card Type Ii) |Hirose(Hrs) MMCX-R-SMT-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5800 / $6.3200 | Buy Now |
DISTI #
26-MMCX-R-SMT-4TR-ND
|
DigiKey | CONN MMCX RCPT Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5086 | Buy Now |
DISTI #
MMCX-R-SMT-4
|
Avnet Americas | Connector MMCX Receptacle 0Hz to 8GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: MMCX-R-SMT-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.9500 / $4.5820 | Buy Now |
DISTI #
798-MMCX-R-SMT-4
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 1080 |
|
$3.9400 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$3.5400 | Buy Now |
DISTI #
HIRMMCX-R-SMT-4
|
Heilind Electronics | 339-0039-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $8.2200 | Buy Now |
DISTI #
000000000005534299
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 500 | 0 |
|
$3.6300 / $4.2100 | Buy Now |
DISTI #
339-0039-0-00
|
Avnet Abacus | Connector MMCX Receptacle 0Hz to 8GHz 50Ohm Solder Straight Surface Mount Gold (Alt: 339-0039-0-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMCX-R-SMT-4
MMCX-R-SMT-4 CAD Models
MMCX-R-SMT-4 Part Data Attributes
|
MMCX-R-SMT-4
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMCX-R-SMT-4
Hirose Electric Co Ltd
RF MCX/MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |