Part Details for MMCX7-J-C-GF-ST-CA3 by Samtec Inc
Overview of MMCX7-J-C-GF-ST-CA3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMCX7-J-C-GF-ST-CA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMCX7-J-C-GF-ST-CA3-ND
|
DigiKey | 75 OHM MMCX JACK OR PLUG Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9700 | Buy Now |
DISTI #
MMCX7-J-C-GF-ST-CA
|
Avnet Americas | Conn MMCX 0Hz to 6GHz 75Ohm Solder ST Cable Mount Gold - Bulk (Alt: MMCX7-J-C-GF-ST-CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MMCX7JCGFSTCA3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm MMCX Jack or Plug, Cable Connectors RoHS: Compliant | 105 |
|
$4.2200 / $9.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $8.4500 | Buy Now |
DISTI #
000000000005207506
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm MMCX Jack or Plug, Cable Connectors Min Qty: 1 | 0 |
|
$4.2200 / $9.2100 | Buy Now |
DISTI #
MMCX7-J-C-GF-ST-CA3
|
Avnet Abacus | (Alt: MMCX7-J-C-GF-ST-CA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1200 / $8.4500 | Buy Now |
Part Details for MMCX7-J-C-GF-ST-CA3
MMCX7-J-C-GF-ST-CA3 CAD Models
MMCX7-J-C-GF-ST-CA3 Part Data Attributes
|
MMCX7-J-C-GF-ST-CA3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX7-J-C-GF-ST-CA3
Samtec Inc
RF MMCX Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |