MMD21-0111H1
Description: MM22, MM24 Rack and Panel Connectors Military, MIL-C-28748/7/8 Qualified and Commercial Microminiature Rectangular with Optional Hoods

Overview of MMD21-0111H1 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127401-11H1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 10HP+33S Right Angle, Through Hole
10127401-11H1410LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+3S+2HP Right Angle, Through Hole

Price & Stock for MMD21-0111H1 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # MMD21-0111H1-ND
DigiKey CONN RCPT RACK & PNL 11P PNL MT Min Qty: 19 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 19 $25.2668
  • 25 $24.2080
  • 50 $22.6950
  • 100 $21.9385
  • 250 $20.7281
$20.7281 / $25.2668 Buy Now

CAD Models for MMD21-0111H1 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMD21-0111H1 by Vishay Dale

MMD21-0111H1
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. MMD21-0111H1
    Vishay Dale
    MM22, MM24 Rack and Panel Connectors Military, MIL-C-28748/7/8 Qualified and Commercial Microminiature Rectangular with Optional Hoods
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMD21-0111H1 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMD21-0111H1 by Vishay Dale

Select Manufacturer
Which Manufacturer of MMD21-0111H1 would you like to use for your alert(s)?
  • Please alert me when MMD21-0111H1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMD21-0111H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMD21-0111H1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMD21-0111H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMD21-0111H1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMD21-0111H1 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: