MMD23-0201N1
Description: CONN RACK/PANEL 20POS 5A

Overview of MMD23-0201N1 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10145226-0201N11LF Amphenol Communications Solutions DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
10145226-0201N13LF Amphenol Communications Solutions DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch

Price & Stock for MMD23-0201N1 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # MMD23-0201N1-ND
DigiKey CONN RCPT RACK&PNL 20P FREE HANG Min Qty: 12 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 12 $41.0717
  • 25 $39.7884
  • 50 $37.2216
  • 100 $35.1679
  • 250 $34.1411
$34.1411 / $41.0717 Buy Now

CAD Models for MMD23-0201N1 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMD23-0201N1 by Vishay Dale

MMD23-0201N1
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. MMD23-0201N1
    Vishay Dale
    CONN RACK/PANEL 20POS 5A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMD23-0201N1 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMD23-0201N1 by Vishay Dale

Select Manufacturer
Which Manufacturer of MMD23-0201N1 would you like to use for your alert(s)?
  • Please alert me when MMD23-0201N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMD23-0201N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMD23-0201N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMD23-0201N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMD23-0201N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMD23-0201N1 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: