Part Details for MMDWB005BIV10P4B0T1A3CE by Omega Engineering
Overview of MMDWB005BIV10P4B0T1A3CE by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDWB005BIV10P4B0T1A3CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDWB005BIV10P4B0T
|
Avnet Americas | 0 TO 5 PSI, 0.1% TO 0.25% ACCURACY, VOLTAGE, -10 TO 10 V 1/8", AS4395/MS33656, CABLE, 4 TO 60 , C (40 TO 140 , F) - Bulk (Alt: MMDWB005BIV10P4B0T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |