Part Details for MMDWB10WBIC1P4C0T1A1CE by Omega Engineering
Overview of MMDWB10WBIC1P4C0T1A1CE by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDWB10WBIC1P4C0T1A1CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDWB10WBIC1P4C0T1
|
Avnet Americas | 0 TO 0.361 PSI, 0.1% TO 0.25% ACCURACY, CURRENT, 4 TO 20 MA 1/4", NPT MALE, CABLE, 4 TO 60 , C (40 TO 140 , F) - Bulk (Alt: MMDWB10WBIC1P4C0T1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,143.4094 / $1,304.2014 | Buy Now |
DISTI #
75021739
|
RS | MMDWB10WBIC1P4C0T1A1CE | Omega Engineering MMDWB10WBIC1P4C0T1A1CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,526.9800 | RFQ |