Part Details for MME-MTS-1500-TLF-AIF (ALTERNATE: 178301) by Festo
Overview of MME-MTS-1500-TLF-AIF (ALTERNATE: 178301) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MME-MTS-1500-TLF-AIF (ALTERNATE: 178301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71241164
|
RS | Displacement Encoder, slide, 1500mm stroke, DIN45322 6 pin plug, CAN, SPC-AIF | Festo MME-MTS-1500-TLF-AIF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,695.7900 | RFQ |