Part Details for MMF by Amphenol PCTEL
Overview of MMF by Amphenol PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7337BJ-AA-AZ | Renesas Electronics Corporation | 1 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module WITH MMF for OTDR Application |
Price & Stock for MMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3863
|
Newark | Magnetic Mount, Mobile Antenna, For Use With:High Frequency 0Mhz To 6Ghz Mobile Antennas, Kit Contents:3/4" Hole Permanent Microwave 1-1/8"-18 Thread Mount, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Pctel MMF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3600 / $39.7900 | Buy Now |
DISTI #
3299-MMF-ND
|
DigiKey | M-MOUNT, HIGH FREQUENCY (>1 GHZ) Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
85 In Stock |
|
$16.5375 / $28.8100 | Buy Now |
DISTI #
72925699
|
RS | M-MOUNT, HIGH FREQUENCY | PCTEL MMF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2500 / $38.0600 | RFQ |
|
Onlinecomponents.com | Heavy Duty Magnetic and High Frequency Antenna Mounts RoHS: Compliant |
75 On Order |
|
$17.5800 / $23.2700 | Buy Now |
DISTI #
MMF
|
Richardson RFPD | ANTENNA HARDWARE/ACCESSORY Min Qty: 25 | 0 |
|
$20.5400 | Buy Now |
|
Master Electronics | Heavy Duty Magnetic and High Frequency Antenna Mounts RoHS: Compliant |
75 On Order |
|
$17.5800 / $23.2700 | Buy Now |