MMFTP330K
Diotec Semiconductor AG
Description: Small Signal Field-Effect Transistor,

Overview of MMFTP330K by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MMFTP330K by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-MMFTP330K-ND
DigiKey MOSFET SOT-23 P -20V -3A Min Qty: 3000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0854
$0.0854 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0642
  • 6,000 $0.0614
  • 9,000 $0.0605
  • 12,000 $0.0596
  • 27,000 $0.0581
  • 51,000 $0.0572
  • 102,000 $0.0558
  • 150,000 $0.0530
$0.0530 / $0.0642 Buy Now
DISTI # MMFTP330K-DIO
TME Transistor: P-MOSFET, unipolar, -20V, -3A, Idm: -9.1A, 480mW, SOT23 Min Qty: 1 0
  • 1 $0.4790
  • 5 $0.2161
  • 25 $0.1006
  • 100 $0.0906
  • 250 $0.0800
  • 1,000 $0.0719
  • 3,000 $0.0695
  • 9,000 $0.0671
  • 18,000 $0.0627
$0.0627 / $0.4790 RFQ

CAD Models for MMFTP330K by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMFTP330K by Diotec Semiconductor AG

MMFTP330K
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
3 A
Drain-source On Resistance-Max
0.038 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
130 pF
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.48 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MMFTP330K
    Diotec Semiconductor AG
    Small Signal Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMFTP330K by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMFTP330K by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of MMFTP330K would you like to use for your alert(s)?
  • Please alert me when MMFTP330K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMFTP330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMFTP330K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMFTP330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMFTP330K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMFTP330K by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: