Part Details for MMFTP332 by Diotec Semiconductor AG
Overview of MMFTP332 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTP332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP332-ND
|
DigiKey | MOSFET SOT-23 P -20V -1A Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0865 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0557 / $0.0681 | Buy Now |
DISTI #
MMFTP332-DIO
|
TME | Transistor: P-MOSFET, unipolar, -20V, -1A, Idm: -10A, 500mW, SOT23 Min Qty: 1 | 0 |
|
$0.0637 / $0.4867 | RFQ |
Part Details for MMFTP332
MMFTP332 CAD Models
MMFTP332 Part Data Attributes
|
MMFTP332
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP332
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |