Part Details for MMG3014N by Freescale Semiconductor
Overview of MMG3014N by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MMG3014N
MMG3014N CAD Models
MMG3014N Part Data Attributes
|
MMG3014N
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG3014N
Freescale Semiconductor
2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 5 |
Alternate Parts for MMG3014N
This table gives cross-reference parts and alternative options found for MMG3014N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3014N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6004-SC-0L0T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | Mimix Broadband | MMG3014N vs CMM6004-SC-0L0T |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | Mimix Broadband | MMG3014N vs CMM6004-SC-0000 |
CMM6004-SC-000T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | Mimix Broadband | MMG3014N vs CMM6004-SC-000T |
TQP7M9105 | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, SURFACE MOUNT, SOT-89, 3 PIN | TriQuint Semiconductor | MMG3014N vs TQP7M9105 |
MAALSS0034TR-3000 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TO-243,3PIN,PLASTIC | TE Connectivity | MMG3014N vs MAALSS0034TR-3000 |