Part Details for MMI-BR1-65-R-T by Adam Technologies Inc
Overview of MMI-BR1-65-R-T by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
10114548-0150LF | Amphenol Communications Solutions | 10114548-0150LF-MMI TO USB CABLE |
Price & Stock for MMI-BR1-65-R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-BR1-65-R-T-ND
|
DigiKey | BEND RELIEF RED 6.0MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
200 In Stock |
|
$1.3690 / $3.2300 | Buy Now |
DISTI #
737-MMI-BR1-65-R-T
|
Mouser Electronics | Circular Push Pull Connectors Bend Relief for Plug Size 1 RoHS: Compliant | 0 |
|
$1.4100 / $2.7200 | Order Now |
DISTI #
74894477
|
RS | Bend Relief for Plug Size 1, 6.5 mm cable ID, Red | Adam Tech MMI-BR1-65-R-T RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Cable Bend Relief for Plug Size 0 Red - Plastic Bag RoHS: Compliant | 0 |
|
$1.1100 / $1.6100 | Buy Now |