Part Details for MMI-M0FG02S52B by Adam Technologies Inc
Overview of MMI-M0FG02S52B by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMI-M0FG02S52B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0FG02S52B-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$11.8158 / $18.1100 | Buy Now |
DISTI #
737-MMI-M0FG02S52B
|
Mouser Electronics | Standard Circular Connector Female, Cable Plug, 2 Pos, Straight, Bend Relief RoHS: Compliant | 0 |
|
$11.5800 / $12.2900 | Order Now |
DISTI #
74894062
|
RS | Connector, female, Plug, 2 position, Straight, Bend Relief | Adam Tech MMI-M0FG02S52B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, Cable Plug, 2 Pos, Straight, Bend Relief - Plastic Bag RoHS: Compliant | 0 |
|
$11.7200 / $17.0800 | Buy Now |