Part Details for MMI-M0PG03S55 by Adam Technologies Inc
Overview of MMI-M0PG03S55 by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMI-M0PG03S55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0PG03S55-ND
|
DigiKey | MALE, CABLE PLUG, 3 POS, STRAIGH Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2570 | Buy Now |
Part Details for MMI-M0PG03S55
MMI-M0PG03S55 CAD Models
MMI-M0PG03S55 Part Data Attributes:
|
MMI-M0PG03S55
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MMI-M0PG03S55
Adam Technologies Inc
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.437 inch | |
Body Diameter | 0.374 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |