Part Details for MMI-M0RS103S-IP68 by Adam Technologies Inc
Overview of MMI-M0RS103S-IP68 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
12402136E512A | Amphenol Communications Solutions | USB3 GEN2, Type C, Mid mount, Center Height 0.4mm, Dual Row SMT, IP68 | |
12402082E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Vertical, Dual Row SMT , IP68 |
Price & Stock for MMI-M0RS103S-IP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0RS103S-IP68-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$19.4625 / $32.0900 | Buy Now |
DISTI #
737-MMIM0RS103SIP68
|
Mouser Electronics | Standard Circular Connector Female, 3 pos, Solder Contact RoHS: Compliant | 0 |
|
$19.2100 / $19.3800 | Order Now |
DISTI #
74896420
|
RS | Connector, push-pull, vertical, size 0, metal body, solder, 3 position, IP68 | Adam Tech MMI-M0RS103S-IP68 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$17.5300 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, 3 Pos, Solder Contact - Plastic Bag RoHS: Compliant | 0 |
|
$16.3200 / $34.1800 | Buy Now |