Part Details for MMI-M0RSG03S-IP67 by Adam Technologies Inc
Overview of MMI-M0RSG03S-IP67 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMI-M0RSG03S-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0RSG03S-IP67-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
103 In Stock |
|
$15.2442 / $21.2000 | Buy Now |
DISTI #
737-MMIM0RSG03SIP67
|
Mouser Electronics | Standard Circular Connector Female, 3 Pos RoHS: Compliant | 0 |
|
$14.6200 / $16.2200 | Order Now |
DISTI #
74896404
|
RS | Connector, push-pull, vertical, size 0, metal body, solder, 3 position, IP67 | Adam Tech MMI-M0RSG03S-IP67 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bag | 0Bag |
|
$15.1400 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, 3 Pos - Plastic Bag RoHS: Compliant | 0 |
|
$14.0900 / $29.5100 | Buy Now |