There are no models available for this part yet.
Overview of MMI-M0RSG05S-IP67 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
10114548-0150LF | Amphenol Communications Solutions | 10114548-0150LF-MMI TO USB CABLE | |
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m |
Price & Stock for MMI-M0RSG05S-IP67 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0RSG05S-IP67-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
92 In Stock |
|
$18.8998 / $29.6200 | Buy Now | |
DISTI #
737-MMIM0RSG05SIP67
|
Mouser Electronics | Standard Circular Connector Female, 5 Pos RoHS: Compliant | 0 |
|
$16.9000 / $16.9500 | Order Now | |
DISTI #
74896410
|
RS | Connector, push-pull, vertical, size 0, metal body, solder, 5 position, IP67 | Adam Tech MMI-M0RSG05S-IP67 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$16.0300 | Buy Now | ||
Onlinecomponents.com | Push Pull Connector - Female, 5 Pos - Plastic Bag RoHS: Compliant | 0 |
|
$14.9200 / $31.2600 | Buy Now |