Part Details for MMI-M1FSG05S by Adam Technologies Inc
Overview of MMI-M1FSG05S by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
10114548-0150LF | Amphenol Communications Solutions | 10114548-0150LF-MMI TO USB CABLE |
Price & Stock for MMI-M1FSG05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M1FSG05S-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$11.7625 / $22.8300 | Buy Now |
DISTI #
737-MMI-M1FSG05S
|
Mouser Electronics | Standard Circular Connector Female, Panel Mount, 5 Pos RoHS: Compliant | 0 |
|
$11.7600 / $13.1000 | Order Now |
DISTI #
74896384
|
RS | Connector, push-pull, vertical, size 1, metal, solder, 5 position, IP50 | Adam Tech MMI-M1FSG05S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$11.9900 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, Panel Mount, 5 Pos - Plastic Bag RoHS: Compliant | 0 |
|
$12.3300 / $17.9800 | Buy Now |