Part Details for MMI-M1P103S52B-IP68 by Adam Technologies Inc
Overview of MMI-M1P103S52B-IP68 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
12402136E512A | Amphenol Communications Solutions | USB3 GEN2, Type C, Mid mount, Center Height 0.4mm, Dual Row SMT, IP68 | |
12402082E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Vertical, Dual Row SMT , IP68 |
Price & Stock for MMI-M1P103S52B-IP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M1P103S52B-IP68-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$21.4809 / $35.3600 | Buy Now |
DISTI #
737-MIM1P103S52BIP68
|
Mouser Electronics | Standard Circular Connector Male, Cable Plug, 3 pos RoHS: Compliant | 0 |
|
$19.8500 / $21.4600 | Order Now |
DISTI #
74894153
|
RS | Connector, male, Plug, 3 position | Adam Tech MMI-M1P103S52B-IP68 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$19.5400 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Male, Cable Plug, 3 Pos - Plastic Bag RoHS: Compliant | 0 |
|
$18.1900 / $38.0900 | Buy Now |
Part Details for MMI-M1P103S52B-IP68
MMI-M1P103S52B-IP68 CAD Models
MMI-M1P103S52B-IP68 Part Data Attributes
|
MMI-M1P103S52B-IP68
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MMI-M1P103S52B-IP68
Adam Technologies Inc
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.948 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |