-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M1RS106P-IP68-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$19.6212 / $27.2900 | Buy Now |
DISTI #
737-MMIM1RS106PIP68
|
Mouser Electronics | Standard Circular Connector Female, 6 pos, Print Contact RoHS: Compliant | 0 |
|
$19.8900 / $20.7400 | Order Now |
DISTI #
74896430
|
RS | Connector, push-pull socket, vertical, size 1, metal, PCB, 6 position, IP68 | Adam Tech MMI-M1RS106P-IP68 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bag | 0Bag |
|
$19.4800 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, 6 Pos, Print Contact - Plastic Bag RoHS: Compliant | 0 |
|
$18.1300 / $37.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMI-M1RS106P-IP68
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MMI-M1RS106P-IP68
Adam Technologies Inc
Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.827 inch | |
Body Diameter | 0.708 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |