Part Details for MMI-P1SRC04PRGY by Adam Technologies Inc
Overview of MMI-P1SRC04PRGY by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
10114548-0150LF | Amphenol Communications Solutions | 10114548-0150LF-MMI TO USB CABLE |
Price & Stock for MMI-P1SRC04PRGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-P1SRC04PRGY-ND
|
DigiKey | FEMALE CONNECTOR, 4 POS Min Qty: 20 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.6450 | Buy Now |
Part Details for MMI-P1SRC04PRGY
MMI-P1SRC04PRGY CAD Models
MMI-P1SRC04PRGY Part Data Attributes
|
MMI-P1SRC04PRGY
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MMI-P1SRC04PRGY
Adam Technologies Inc
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.826 inch | |
Body Diameter | 0.555 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 118 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |