Part Details for MMIP14W9M00820/AA by Amphenol Positronic
Overview of MMIP14W9M00820/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMIP14W9M00820/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7688
|
Newark | Mmip14W9M00820/Aa |Positronic MMIP14W9M00820/AA Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2900 / $62.1600 | Buy Now |
DISTI #
276-MMIP14W9M00820AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$21.0500 / $28.9700 | Order Now |
DISTI #
POSMMIP14W9M00820/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMMIP14W9M00820/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MMIP14W9M00820/AA
MMIP14W9M00820/AA CAD Models
MMIP14W9M00820/AA Part Data Attributes:
|
MMIP14W9M00820/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP14W9M00820/AA
Amphenol Positronic
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |