Part Details for MMIP18M00820 by Amphenol Positronic
Overview of MMIP18M00820 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMIP18M00820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MMIP18M00820
|
Mouser Electronics | Power to the Board | 0 |
|
$22.6300 / $24.1900 | Order Now |
DISTI #
POSMMIP18M00820
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMMIP18M00820
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MMIP18M00820
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for MMIP18M00820
MMIP18M00820 CAD Models
MMIP18M00820 Part Data Attributes
|
MMIP18M00820
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP18M00820
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMIP18M00820
This table gives cross-reference parts and alternative options found for MMIP18M00820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP18M00820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC18M700A1 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M700A1 |
PLC18M100A2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M100A2 |
PLC18M100C1 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M100C1 |
PLC18M800C1 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M800C1 |
PLC18M700C2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M700C2 |
PLCH18M0000 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Amphenol Positronic | MMIP18M00820 vs PLCH18M0000 |
PLCH18M8000 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Amphenol Positronic | MMIP18M00820 vs PLCH18M8000 |
PLC18M000A1 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M000A1 |
PLC18M800C2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M800C2 |
PLC18M100C2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | MMIP18M00820 vs PLC18M100C2 |