Part Details for MMJCH168AB7222MTPA18 by TAIYO YUDEN
Overview of MMJCH168AB7222MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH168AB7222MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH168AB7222MTPA18TR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
MMJCH168AB7222MTPA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 2200PF 20%, T&R - Tape and Reel (Alt: MMJCH168AB7222MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0504 / $0.0568 | Buy Now |
DISTI #
963-MMJCH168AB7222MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0420 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0426 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0467 / $0.0551 | Buy Now |
DISTI #
MMJCH168AB7222MTPA18
|
Avnet Abacus | MLCC, 0603, 100V, X7R, 2200PF 20%, T&R (Alt: MMJCH168AB7222MTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCH168AB7222MTPA18
MMJCH168AB7222MTPA18 CAD Models
MMJCH168AB7222MTPA18 Part Data Attributes
|
MMJCH168AB7222MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH168AB7222MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCH168AB7222MTPA18
This table gives cross-reference parts and alternative options found for MMJCH168AB7222MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH168AB7222MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCE188R72A222MA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCH168AB7222MTPA18 vs GCE188R72A222MA01J |
C1608X7R2A222M080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCH168AB7222MTPA18 vs C1608X7R2A222M080AA |
GCJ188R72A222MA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCH168AB7222MTPA18 vs GCJ188R72A222MA01D |
HMR107B7222MA-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168AB7222MTPA18 vs HMR107B7222MA-T |
GRM188R72A222MA01D | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MMJCH168AB7222MTPA18 vs GRM188R72A222MA01D |
C1608X7R2A222M080AE | CAP CER 2200PF 100V X7R 0603 | TDK Corporation | MMJCH168AB7222MTPA18 vs C1608X7R2A222M080AE |
GCD188R72A222MA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCH168AB7222MTPA18 vs GCD188R72A222MA01D |
C0603C222M1RACTU | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMJCH168AB7222MTPA18 vs C0603C222M1RACTU |
MBJCH168AB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168AB7222MTPA18 vs MBJCH168AB7222MTPA01 |
GCM188R72A222MA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCH168AB7222MTPA18 vs GCM188R72A222MA37D |