Part Details for MMJCH32NSB7105MTPA01 by TAIYO YUDEN
Overview of MMJCH32NSB7105MTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH32NSB7105MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH32NSB7105MTPA01TR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6756 | Buy Now |
DISTI #
MMJCH32NSB7105MTPA
|
Avnet Americas | CAP ,MLCC ,1210,100V ,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MMJCH32NSB7105MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7549 / $0.8505 | Buy Now |
DISTI #
963-MJCH32NSB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.6420 / $0.6750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.6380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.3500 | Buy Now |
Part Details for MMJCH32NSB7105MTPA01
MMJCH32NSB7105MTPA01 CAD Models
MMJCH32NSB7105MTPA01 Part Data Attributes
|
MMJCH32NSB7105MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH32NSB7105MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMJCH32NSB7105MTPA01
This table gives cross-reference parts and alternative options found for MMJCH32NSB7105MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH32NSB7105MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH32NSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7105MTPA01 vs MSASH32NSB7105MTNA01 |
MLASH32NSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7105MTPA01 vs MLASH32NSB7105MTNA01 |
MBJCH32NSB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7105MTPA01 vs MBJCH32NSB7105MTPA18 |
C1210X7R101-105MN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | MMJCH32NSB7105MTPA01 vs C1210X7R101-105MN6E |
MBJCH32NSB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7105MTPA01 vs MBJCH32NSB7105MTPA01 |
HMK325B7105MN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TAIYO YUDEN | MMJCH32NSB7105MTPA01 vs HMK325B7105MN |
MCJCH32NSB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7105MTPA01 vs MCJCH32NSB7105MTPA01 |