There are no models available for this part yet.
Overview of MMJCH32NSB7223MTPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMJCH32NSB7223MTPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMJCH32NSB7223MTPA01TR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1804 | Buy Now | |
DISTI #
MMJCH32NSB7223MTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7R,0.022UF 20%,T&R - Tape and Reel (Alt: MMJCH32NSB7223MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1763 / $0.1986 | Buy Now | |
DISTI #
963-MJCH32NSB7223MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.1640 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1488 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1611 / $0.1929 | Buy Now | ||
DISTI #
MMJCH32NSB7223MTPA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1210,100V,X7R,0.022UF 20%,T&R (Alt: MMJCH32NSB7223MTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMJCH32NSB7223MTPA01 by TAIYO YUDEN
Part Data Attributes for MMJCH32NSB7223MTPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MMJCH32NSB7223MTPA01
This table gives cross-reference parts and alternative options found for MMJCH32NSB7223MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH32NSB7223MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R101-223MN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MMJCH32NSB7223MTPA01 vs C1210X7R101-223MN6U |
CB1210X7R223MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Quantic UTC | MMJCH32NSB7223MTPA01 vs CB1210X7R223MS |
1210Y223MBPB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1311, | SRT Micro Ceramique | MMJCH32NSB7223MTPA01 vs 1210Y223MBPB |
C1210X7R101-223MN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MMJCH32NSB7223MTPA01 vs C1210X7R101-223MN6B |
C1210X7R101-223MP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MMJCH32NSB7223MTPA01 vs C1210X7R101-223MP6B |
MBJCH32NSB7223MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7223MTPA01 vs MBJCH32NSB7223MTPA18 |
MAASH32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32NSB7223MTPA01 vs MAASH32NSB7223MTNA01 |
C1210X7R101-223MSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MMJCH32NSB7223MTPA01 vs C1210X7R101-223MSNE |
1210Y223MBPV | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1311, | SRT Micro Ceramique | MMJCH32NSB7223MTPA01 vs 1210Y223MBPV |
C1210X7R101-223MSNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MMJCH32NSB7223MTPA01 vs C1210X7R101-223MSNU |