Part Details for MMJCU31LAB7225KTPA01 by TAIYO YUDEN
Overview of MMJCU31LAB7225KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU31LAB7225KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU31LAB7225KTPA01TR-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1147 | Buy Now |
DISTI #
MMJCU31LAB7225KTPA
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MMJCU31LAB7225KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1122 / $0.1264 | Buy Now |
DISTI #
963-MJCU31LAB7225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0960 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1025 / $0.1227 | Buy Now |
Part Details for MMJCU31LAB7225KTPA01
MMJCU31LAB7225KTPA01 CAD Models
MMJCU31LAB7225KTPA01 Part Data Attributes
|
MMJCU31LAB7225KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU31LAB7225KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCU31LAB7225KTPA01
This table gives cross-reference parts and alternative options found for MMJCU31LAB7225KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU31LAB7225KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU31LSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LAB7225KTPA01 vs MMASU31LSB7225KTNA18 |
CL31B225KBH4PNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MMJCU31LAB7225KTPA01 vs CL31B225KBH4PNE |
MCJCU31LAB7225KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LAB7225KTPA01 vs MCJCU31LAB7225KTPA1J |
MBASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LAB7225KTPA01 vs MBASU31LSB7225KTNA01 |
C1206C225K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMJCU31LAB7225KTPA01 vs C1206C225K5RACTU |
C1206T225K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | MMJCU31LAB7225KTPA01 vs C1206T225K5RACTU |
MMJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LAB7225KTPA01 vs MMJCU31LAB7225KTPA18 |
UMJ316AB7225KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCU31LAB7225KTPA01 vs UMJ316AB7225KLHT |
CS1206KKX7R9BB225 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MMJCU31LAB7225KTPA01 vs CS1206KKX7R9BB225 |
UMK316B7225KLHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMJCU31LAB7225KTPA01 vs UMK316B7225KLHT |