Part Details for MMJCU31LBC7475KTDA18 by TAIYO YUDEN
Overview of MMJCU31LBC7475KTDA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU31LBC7475KTDA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU31LBC7475KTDA18TR-ND
|
DigiKey | CAP CER 4.7UF 50V X7S 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2041 | Buy Now |
DISTI #
MMJCU31LBC7475KTDA
|
Avnet Americas | CAP,1206,X7S,50V,4.7UF 10% - Tape and Reel (Alt: MMJCU31LBC7475KTDA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2128 / $0.2398 | Buy Now |
DISTI #
963-MMJCU31LBC7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7S 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1740 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1796 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1974 / $0.3001 | Buy Now |
DISTI #
MMJCU31LBC7475KTDA18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7S 1206 10% Medical RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1890 | Buy Now |
Part Details for MMJCU31LBC7475KTDA18
MMJCU31LBC7475KTDA18 CAD Models
MMJCU31LBC7475KTDA18 Part Data Attributes
|
MMJCU31LBC7475KTDA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU31LBC7475KTDA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCU31LBC7475KTDA18
This table gives cross-reference parts and alternative options found for MMJCU31LBC7475KTDA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU31LBC7475KTDA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs MBJCU31LBC7475KTDA01 |
MAASU31LBC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs MAASU31LBC7475KTCA01 |
UMR316BC7475KL-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs UMR316BC7475KL-T |
MMASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs MMASU31LAC7475KTCA18 |
MCASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs MCASU31LAC7475KTCA01 |
MMASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs MMASU31LAC7475KTCA01 |
MCASU31LAC7475KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBC7475KTDA18 vs MCASU31LAC7475KTCA1J |