Part Details for MMJCU32MAB7475MPPA18 by TAIYO YUDEN
Overview of MMJCU32MAB7475MPPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU32MAB7475MPPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU32MAB7475MPPA18TR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4431 | Buy Now |
DISTI #
MMJCU32MAB7475MPPA
|
Avnet Americas | MLCC, 1210, 50V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MMJCU32MAB7475MPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4270 / $0.4973 | Buy Now |
DISTI #
963-MMJCU32MAB7475MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.3760 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4102 / $0.4823 | Buy Now |
DISTI #
MMJCU32MAB7475MPPA18
|
Avnet Abacus | MLCC, 1210, 50V, X7R, 4.7UF 20%, T&R (Alt: MMJCU32MAB7475MPPA18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCU32MAB7475MPPA18
MMJCU32MAB7475MPPA18 CAD Models
MMJCU32MAB7475MPPA18 Part Data Attributes
|
MMJCU32MAB7475MPPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU32MAB7475MPPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMJCU32MAB7475MPPA18
This table gives cross-reference parts and alternative options found for MMJCU32MAB7475MPPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU32MAB7475MPPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210X475M5RACTU |
GRM32ER71H475MA88L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCU32MAB7475MPPA18 vs GRM32ER71H475MA88L |
C1210T475M5RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210T475M5RBL7215 |
C1210T475M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210T475M5RAL |
C1210C475M5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210C475M5RAL3325 |
C1210T475M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210T475M5RACTU |
GCJ32ER71H475MA12L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCU32MAB7475MPPA18 vs GCJ32ER71H475MA12L |
C1210T475M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210T475M5RALTU |
C1210T475M5RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210T475M5RBLTU |
C1210X475M5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1310, | KEMET Corporation | MMJCU32MAB7475MPPA18 vs C1210X475M5RAL7215 |