Part Details for MMK10104K400A03L4BULK by KEMET Corporation
Overview of MMK10104K400A03L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK10104K400A03L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3283
|
Newark | 100Nf4± 10%v |Kemet MMK10104K400A03L4BULK Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2260 | Buy Now |
DISTI #
80-MMK10104K400A03L4
|
Mouser Electronics | Film Capacitors 400volts 0.1uF 10% LS 10mm RoHS: Compliant | 1580 |
|
$0.2660 / $0.6400 | Buy Now |
DISTI #
F601AK104K400C
|
TTI | Film Capacitors 100NF4? 10%V RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.1910 | Buy Now |
Part Details for MMK10104K400A03L4BULK
MMK10104K400A03L4BULK CAD Models
MMK10104K400A03L4BULK Part Data Attributes
|
MMK10104K400A03L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK10104K400A03L4BULK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5120 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |