Part Details for MMK10155K63A03L16.5TR18 by KEMET Corporation
Overview of MMK10155K63A03L16.5TR18 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK10155K63A03L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5662
|
Newark | 1.5 F6 10%v |Kemet MMK10155K63A03L16.5TR18 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5730 | Buy Now |
DISTI #
80-MMK10155K63A3TR18
|
Mouser Electronics | Film Capacitors 63volts 1.5uF 10% LS 10mm RoHS: Compliant | 0 |
|
$0.4550 | Order Now |
Part Details for MMK10155K63A03L16.5TR18
MMK10155K63A03L16.5TR18 CAD Models
MMK10155K63A03L16.5TR18 Part Data Attributes
|
MMK10155K63A03L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK10155K63A03L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |