Part Details for MMK10473K250A01L4 by KEMET Corporation
Overview of MMK10473K250A01L4 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK10473K250A01L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK10473K250A01L4
|
Avnet Americas | Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial 10mm 100°C - Bulk (Alt: MMK10473K250A01L4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMK10473K250A01L4
|
Avnet Americas | Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial 10mm 100°C - Bulk (Alt: MMK10473K250A01L4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |